
CYW55913IUBGTXTMA1 | |
|---|---|
DigiKey Part Number | 448-CYW55913IUBGTXTMA1TR-ND - Tape & Reel (TR) 448-CYW55913IUBGTXTMA1CT-ND - Cut Tape (CT) 448-CYW55913IUBGTXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55913IUBGTXTMA1 |
Description | WI-FI MCU |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Bluetooth v5.4 2.4GHz ~ 6GHz 143-BGA, WLBGA |
Datasheet | Datasheet |
Category | Power - Output 19dBm |
Mfr | Sensitivity -111.5dBm |
Series | Memory Size 2MB ROM, 768kB SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SDIO, SPI, UART |
Part Status Active | GPIO 47 |
Type TxRx + MCU | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation OFDM | Package / Case 143-BGA, WLBGA |
Frequency | Supplier Device Package SG-XFWLB-143 |
Data Rate (Max) 2Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.93000 | RM46.93 |
| 10 | RM36.61300 | RM366.13 |
| 25 | RM34.03800 | RM850.95 |
| 100 | RM31.20660 | RM3,120.66 |
| 250 | RM29.85680 | RM7,464.20 |
| 500 | RM29.04340 | RM14,521.70 |
| 1,000 | RM28.37372 | RM28,373.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM29.14377 | RM145,718.85 |
| Unit Price without VAT: | RM46.93000 |
|---|---|
| Unit Price with VAT: | RM51.62300 |



