CYW920820M2IPA1 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CYW920820M2IPA1 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Bluetooth® SoC with Fully Integrated Modules

CYW920820M2EVB-01

DigiKey Part Number
448-CYW920820M2EVB-01-ND
Manufacturer
Manufacturer Product Number
CYW920820M2EVB-01
Description
AIROC CYW20820 BLUETOOTH & BLUET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
CYW920820M2IPA1 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYW920820M2IPA1
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM222.89000RM222.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM222.89000
Unit Price with VAT:RM245.17900