
DD1600S33HE4BPSA1 | |
|---|---|
DigiKey Part Number | 448-DD1600S33HE4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD1600S33HE4BPSA1 |
Description | IHV IHM T |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 3300 V 1600A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | DD1600S33HE4BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) (per Diode) | 1600A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 1.6 kA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB130-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,673.39000 | RM4,673.39 |
| Unit Price without VAT: | RM4,673.39000 |
|---|---|
| Unit Price with VAT: | RM5,140.72900 |

