Bridge Rectifier Single Phase Standard 2.2 kV Chassis Mount BG-PB50AT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD360N22KHPSA1

DigiKey Part Number
448-DD360N22KHPSA1-ND
Manufacturer
Manufacturer Product Number
DD360N22KHPSA1
Description
BRIDGE RECT 1P 2.2KV 360A PB50AT
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 2.2 kV Chassis Mount BG-PB50AT-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
2.2 kV
Current - Average Rectified (Io)
360 A
Current - Reverse Leakage @ Vr
25 mA @ 2200 V
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
BG-PB50AT-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM701.79000RM701.79
12RM644.53500RM7,734.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM701.79000
Unit Price with VAT:RM771.96900