
DEMO45W19VFLYBP7TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMO45W19VFLYBP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMO45W19VFLYBP7TOBO1 |
Description | EVAL BOARD FOR IPN70R600P7S |
Customer Reference | |
Detailed Description | IPN70R600P7S - 1 Non-Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 45W | |
Voltage - Output | 19V | |
Current - Output | 2.37A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IPN70R600P7S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM820.27000 | RM820.27 |
| Unit Price without VAT: | RM820.27000 |
|---|---|
| Unit Price with VAT: | RM902.29700 |

