
DEMOBOARDTLF50281ELTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLF50281ELTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLF50281ELTOBO1 |
Description | EVAL BOARD FOR TLF50281EL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLF50281EL - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 4.75V ~ 45V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TLF50281EL | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM211.85000 | RM211.85 |
| Unit Price without VAT: | RM211.85000 |
|---|---|
| Unit Price with VAT: | RM233.03500 |

