IGBT Module Trench Field Stop Single 1200 V 580 A 2000 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF400R12KE3HOSA1

DigiKey Part Number
DF400R12KE3HOSA1-ND
Manufacturer
Manufacturer Product Number
DF400R12KE3HOSA1
Description
IGBT MOD 1200V 580A 2000W MOD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 580 A 2000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
580 A
Power - Max
2000 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 400A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
28 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
10RM578.19100RM5,781.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM578.19100
Unit Price with VAT:RM636.01010