ESD114U102ELSE6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 57,298
Unit Price: RM0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,775
Unit Price: RM1.26000
Datasheet
28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD114U102ELSE6327XTSA1

DigiKey Part Number
ESD114U102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD114U102ELSE6327XTSA1
Description
TVS DIODE 5.3VWM 28VC PGTSSLP23
Customer Reference
Detailed Description
28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD114U102ELSE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
28V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 662,181 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.26644RM3,996.60
Manufacturers Standard Package
Unit Price without VAT:RM0.26644
Unit Price with VAT:RM0.29308

Other Suppliers on DigiKey

662,181In Stock
Ships from Rochester Electronics, LLC