Similar
Similar
Similar

ESD204B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD204B102ELE6327XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD204B102ELE6327XTMA1 |
Description | TVS DIODE 14VWM 28V PGTSLP220 |
Customer Reference | |
Detailed Description | 28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
EDA/CAD Models | ESD204B102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.24712 | RM3,706.80 |
| 30,000 | RM0.20531 | RM6,159.30 |
| 45,000 | RM0.19852 | RM8,933.40 |
| 150,000 | RM0.19503 | RM29,254.50 |
| Unit Price without VAT: | RM0.24712 |
|---|---|
| Unit Price with VAT: | RM0.27183 |




