
EVAL6EDL7141FOC3SHTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL6EDL7141FOC3SHTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6EDL7141FOC3SHTOBO1 |
Description | EVAL BOARD FOR 6EDL7141 |
Customer Reference | |
Detailed Description | 6EDL7141 MOTIX™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | 6EDL7141 | |
Primary Attributes | 3 Half Bridge Drivers | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

