
EVALM13644ATOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM13644ATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM13644ATOBO1 |
Description | EVAL BOARD FOR M13644ATOBO1 |
Customer Reference | |
Detailed Description | M13644ATOBO1 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | M13644ATOBO1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM513.97000 | RM513.97 |
| Unit Price without VAT: | RM513.97000 |
|---|---|
| Unit Price with VAT: | RM565.36700 |


