
EVALTDA38740A33VOUTTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALTDA38740A33VOUTTOBO1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | EVALTDA38740A33VOUTTOBO1 |
Description | EVALTDA38740A33VOUTTOBO1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TDA38740A - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies Americas Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 40A | |
Voltage - Input | 3V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TDA38740A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM287.62000 | RM287.62 |
| Unit Price without VAT: | RM287.62000 |
|---|---|
| Unit Price with VAT: | RM316.38200 |

