FF150R12YT3BOMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 118
Unit Price: RM385.96000
Datasheet
Image for FF150R12YT3BOMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF150R12YT3BOMA1

DigiKey Part Number
FF150R12YT3BOMA1-ND
Manufacturer
Manufacturer Product Number
FF150R12YT3BOMA1
Description
IGBT MOD 1200V 200A 625W MOD
Customer Reference
Detailed Description
IGBT Module 2 Independent 1200 V 200 A 625 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Power - Max
625 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
10.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes