Mosfet Array 1200V (1.2kV) 50A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF23MR12W1M1B11BOMA1

DigiKey Part Number
FF23MR12W1M1B11BOMA1-ND
Manufacturer
Manufacturer Product Number
FF23MR12W1M1B11BOMA1
Description
MOSFET 2N-CH 1200V 50A MODULE
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 50A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
50A
Rds On (Max) @ Id, Vgs
23mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
5.55V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
125nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
3950pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM376.78000RM376.78
24RM308.74833RM7,409.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM376.78000
Unit Price with VAT:RM414.45800