


FM31276-G | |
|---|---|
DigiKey Part Number | 448-FM31276-G-ND |
Manufacturer | |
Manufacturer Product Number | FM31276-G |
Description | IC PROCESSOR COMPANION 14-SOIC |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31276-G Models |
Category | Applications Processor-Based Systems |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Last Time Buy | Supplier Device Package 14-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
Type Processor Companion |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM24C64B-G | Infineon Technologies | 1,947 | 448-FM24C64B-G-ND | RM13.87000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.60000 | RM36.60 |
| 10 | RM34.04900 | RM340.49 |
| 25 | RM33.01240 | RM825.31 |
| 56 | RM32.10054 | RM1,797.63 |
| 112 | RM31.32054 | RM3,507.90 |
| 280 | RM30.30043 | RM8,484.12 |
| 504 | RM29.65498 | RM14,946.11 |
| 1,008 | RM28.90478 | RM29,136.02 |
| Unit Price without VAT: | RM36.60000 |
|---|---|
| Unit Price with VAT: | RM40.26000 |

