MFR Recommended



FM31276-GTR | |
|---|---|
DigiKey Part Number | FM31276-GTRRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM31276-GTR |
Description | IC PROCESSOR COMPANION 14-SOIC |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31276-GTR Models |
Category | Applications Processor-Based Systems |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Last Time Buy | Supplier Device Package 14-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
Type Processor Companion |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM24C64B-GTR | Infineon Technologies | 3,537 | 448-FM24C64B-GTRCT-ND | RM13.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM24.27040 | RM60,676.00 |
| Unit Price without VAT: | RM24.27040 |
|---|---|
| Unit Price with VAT: | RM26.69744 |


