FM3164-G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: RM26.95000
Datasheet
Processor Companion 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Processor Companion 14-SOIC
14-SOIC

FM3164-G

DigiKey Part Number
448-FM3164-G-ND
Manufacturer
Manufacturer Product Number
FM3164-G
Description
IC PROCESSOR COMPANION 14-SOIC
Customer Reference
Detailed Description
Processor Companion 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM3164-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Processor-Based Systems
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Last Time Buy
Supplier Device Package
14-SOIC
DigiKey Programmable
Not Verified
Base Product Number
Type
Processor Companion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FM24W256-GInfineon Technologies0448-FM24W256-G-NDRM26.95000MFR Recommended
Last Time Buy
Marketplace Stock: 1,365 View Now
Last Time Buy Date: 31/05/2026
All prices are in MYR
Tube
QuantityUnit PriceExt Price
560RM24.27039RM13,591.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.27039
Unit Price with VAT:RM26.69743

Other Suppliers on DigiKey

1,365In Stock
Ships from Flip Electronics