


FM21LD16-60-BG | |
|---|---|
DigiKey Part Number | 448-FM21LD16-60-BG-ND |
Manufacturer | |
Manufacturer Product Number | FM21LD16-60-BG |
Description | IC FRAM 2MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 110 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | FM21LD16-60-BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) | |
Base Product Number |

