
FP10R12W1T4B29BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP10R12W1T4B29BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T4B29BOMA1 |
Description | IGBT MOD 1200V 20A AG-EASY1B-1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 20 A 105 W Chassis Mount AG-EASY1B-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 20 A | |
Power - Max | 105 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 10A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.07000 | RM127.07 |
| 24 | RM85.14333 | RM2,043.44 |
| 120 | RM81.49233 | RM9,779.08 |
| Unit Price without VAT: | RM127.07000 |
|---|---|
| Unit Price with VAT: | RM139.77700 |

