
FP10R12W1T7BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP10R12W1T7BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T7BOMA1 |
Description | IGBT MODULE 1200V 10A AG-EASY1B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 10 A Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 10 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 4.5 µA | |
Input Capacitance (Cies) @ Vce | 1.89 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM139.20000 | RM139.20 |
| 24 | RM93.99875 | RM2,255.97 |
| 120 | RM91.36667 | RM10,964.00 |
| Unit Price without VAT: | RM139.20000 |
|---|---|
| Unit Price with VAT: | RM153.12000 |




