


FP10R12W1T7PB3BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP10R12W1T7PB3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T7PB3BPSA1 |
Description | LOW POWER EASY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.15000 | RM153.15 |
| 30 | RM101.17400 | RM3,035.22 |
| 120 | RM91.36667 | RM10,964.00 |
| Unit Price without VAT: | RM153.15000 |
|---|---|
| Unit Price with VAT: | RM168.46500 |

