IGBT Module Three Phase Inverter 1700 V 100 A 960 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R17KS4F

DigiKey Part Number
FS100R17KS4F-ND
Manufacturer
Manufacturer Product Number
FS100R17KS4F
Description
IGBT MOD 1700V 100A 960W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1700 V 100 A 960 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
100 A
Power - Max
960 W
Vce(on) (Max) @ Vge, Ic
4.7V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
7 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.