IGBT Module Trench Field Stop Three Level Inverter 950 V 70 A Chassis Mount AG-EASY3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Three Level Inverter 950 V 70 A Chassis Mount AG-EASY3B
FS3L200R10W3S7FB94BPSA1-VIEW-B

FS3L200R10W3S7FB94BPSA1

DigiKey Part Number
448-FS3L200R10W3S7FB94BPSA1-ND
Manufacturer
Manufacturer Product Number
FS3L200R10W3S7FB94BPSA1
Description
IGBT MODULE 950V 70A AG-EASY3B
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 950 V 70 A Chassis Mount AG-EASY3B
Datasheet
 Datasheet
EDA/CAD Models
FS3L200R10W3S7FB94BPSA1 Models
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
31 µA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
6.48 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Three Level Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
950 V
Supplier Device Package
AG-EASY3B
Current - Collector (Ic) (Max)
70 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
1.53V @ 15V, 30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM723.60000RM723.60
16RM561.90000RM8,990.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM723.60000
Unit Price with VAT:RM795.96000