FS400R12A2T4IBPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4
Unit Price: RM1,553.94000
Datasheet
IGBT Module Trench Field Stop Full Bridge 1200 V 400 A 1500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS400R12A2T4IBPSA1

DigiKey Part Number
FS400R12A2T4IBPSA1-ND
Manufacturer
Manufacturer Product Number
FS400R12A2T4IBPSA1
Description
IGBT MOD 1200V 400A 1500W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 1200 V 400 A 1500 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
400 A
Power - Max
1500 W
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 300A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
25 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes