FS900R08A2P2B31BOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3
Unit Price: RM1,254.14000
Datasheet
IGBT Module Three Phase Inverter 750 V 900 A 1546 W Chassis Mount AG-HYBRID2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS900R08A2P2B31BOSA1

DigiKey Part Number
FS900R08A2P2B31BOSA1-ND
Manufacturer
Manufacturer Product Number
FS900R08A2P2B31BOSA1
Description
IGBT MOD 750V 900A AG-HYBRID2-1
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 750 V 900 A 1546 W Chassis Mount AG-HYBRID2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
900 A
Power - Max
1546 W
Vce(on) (Max) @ Vge, Ic
1.25V @ 15V, 550A
Current - Collector Cutoff (Max)
500 µA
Input Capacitance (Cies) @ Vce
105 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBRID2-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes