


IAUS165N08S5N029ATMA1 | |
|---|---|
DigiKey Part Number | IAUS165N08S5N029ATMA1TR-ND - Tape & Reel (TR) IAUS165N08S5N029ATMA1CT-ND - Cut Tape (CT) IAUS165N08S5N029ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS165N08S5N029ATMA1 |
Description | MOSFET N-CH 80V 165A HSOG-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 165A (Tc) 167W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS165N08S5N029ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6370 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOG-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 108µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.26000 | RM20.26 |
| 10 | RM13.31900 | RM133.19 |
| 100 | RM9.37730 | RM937.73 |
| 500 | RM7.69436 | RM3,847.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM6.76361 | RM12,174.50 |
| 3,600 | RM6.37165 | RM22,937.94 |
| 5,400 | RM6.17208 | RM33,329.23 |
| Unit Price without VAT: | RM20.26000 |
|---|---|
| Unit Price with VAT: | RM22.28600 |



