
ICE2PCS03GXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE2PCS03GXUMA1TR-ND - Tape & Reel (TR) 448-ICE2PCS03GXUMA1CT-ND - Cut Tape (CT) 448-ICE2PCS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2PCS03GXUMA1 |
Description | IC PFC CTRLR CCM 100KHZ 8DSO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 100kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2PCS03GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 100kHz | |
Current - Startup | 450 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.28200 | RM32.82 |
| 25 | RM2.96600 | RM74.15 |
| 100 | RM2.61500 | RM261.50 |
| 250 | RM2.44800 | RM612.00 |
| 500 | RM2.34738 | RM1,173.69 |
| 1,000 | RM2.26448 | RM2,264.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.17698 | RM5,442.45 |
| 5,000 | RM2.12424 | RM10,621.20 |
| 7,500 | RM2.09782 | RM15,733.65 |
| 12,500 | RM2.06856 | RM25,857.00 |
| 17,500 | RM2.05146 | RM35,900.55 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

