ICE2QR1065ZXKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,478
Unit Price: RM11.94000
Datasheet
Converter Offline Flyback Topology 52kHz PG-DIP-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2QR1065ZXKLA1

DigiKey Part Number
ICE2QR1065ZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2QR1065ZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 52kHz PG-DIP-7-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 27V
Duty Cycle
50%
Frequency - Switching
52kHz
Power (Watts)
41 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-1
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes