Direct

IDK03G65C5XTMA1 | |
|---|---|
DigiKey Part Number | IDK03G65C5XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDK03G65C5XTMA1 |
Description | DIODE SIL CARB 650V 3A PGTO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 3A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 500 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO263-2 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDK03G65C5XTMA2 | Infineon Technologies | 14,980 | IDK03G65C5XTMA2-ND | RM4.96441 | Direct |


