


IDW30E60AFKSA1 | |
|---|---|
DigiKey Part Number | IDW30E60AFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW30E60AFKSA1 |
Description | DIODE STANDARD 600V 60A PGTO2473 |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 143 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |

