
IGB15N60TATMA1 | |
|---|---|
DigiKey Part Number | 448-IGB15N60TATMA1TR-ND - Tape & Reel (TR) 448-IGB15N60TATMA1CT-ND - Cut Tape (CT) 448-IGB15N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB15N60TATMA1 |
Description | IGBT TRENCH 600V 30A TO263-3-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 30 A 130 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB15N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 15A | |
Power - Max | 130 W | |
Switching Energy | 570µJ | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 17ns/188ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM5.87500 | RM58.75 |
| 100 | RM4.00030 | RM400.03 |
| 500 | RM3.19834 | RM1,599.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.94054 | RM2,940.54 |
| 2,000 | RM2.72376 | RM5,447.52 |
| 3,000 | RM2.61335 | RM7,840.05 |
| 5,000 | RM2.54229 | RM12,711.45 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |






