
SN74LVC1G3157DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G3157DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G3157DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G3157DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DCK3 |
Description | IC SWITCH SPDT X 1 15OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 4ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.74500 | RM7.45 |
| 25 | RM0.66200 | RM16.55 |
| 100 | RM0.56740 | RM56.74 |
| 250 | RM0.52260 | RM130.65 |
| 500 | RM0.49566 | RM247.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.74500 | RM7.45 |
| 25 | RM0.66200 | RM16.55 |
| 100 | RM0.56740 | RM56.74 |
| 250 | RM0.52260 | RM130.65 |
| 500 | RM0.49566 | RM247.83 |
| 1,000 | RM0.47347 | RM473.47 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |



