Motor Driver NMOS PWM, SPI PG-TSDSO-32-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver NMOS PWM, SPI PG-TSDSO-32-1
32-TSSOP (0.154", 3.90mm Width) Exposed Pad

TLE9166EQXUMA1

DigiKey Part Number
448-TLE9166EQXUMA1TR-ND - Tape & Reel (TR)
448-TLE9166EQXUMA1CT-ND - Cut Tape (CT)
448-TLE9166EQXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9166EQXUMA1
Description
DC_MOTOR_CONTROL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI PG-TSDSO-32-1
Datasheet
 Datasheet
EDA/CAD Models
TLE9166EQXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6), High Side (5)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.1A, 3A, 5A, 7A, 8A
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-TSDSO-32-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,968
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.16000RM13.16
10RM9.88200RM98.82
25RM9.06200RM226.55
100RM8.16210RM816.21
250RM7.73296RM1,933.24
500RM7.47434RM3,737.17
1,000RM7.26154RM7,261.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.99861RM20,995.83
Manufacturers Standard Package
Unit Price without VAT:RM13.16000
Unit Price with VAT:RM14.47600