
IKA03N120H2XKSA1 | |
|---|---|
DigiKey Part Number | IKA03N120H2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKA03N120H2XKSA1 |
Description | IGBT 1200V 8.2A TO220-3-31 |
Customer Reference | |
Detailed Description | IGBT 1200 V 8.2 A 29 W Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 8.2 A | |
Current - Collector Pulsed (Icm) | 9 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 3A | |
Power - Max | 29 W | |
Switching Energy | 290µJ | |
Input Type | Standard | |
Gate Charge | 8.6 nC | |
Td (on/off) @ 25°C | 9.2ns/281ns | |
Test Condition | 800V, 3A, 82Ohm, 15V | |
Reverse Recovery Time (trr) | 52 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | PG-TO220-3-31 | |
Base Product Number |

