
IKB10N60TATMA1 | |
|---|---|
DigiKey Part Number | IKB10N60TATMA1TR-ND - Tape & Reel (TR) IKB10N60TATMA1CT-ND - Cut Tape (CT) IKB10N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB10N60TATMA1 |
Description | IGBT NPT FS 600V 20A TO263-3-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 600 V 20 A 110 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKB10N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 10A | |
Power - Max | 110 W | |
Switching Energy | 430µJ | |
Input Type | Standard | |
Gate Charge | 62 nC | |
Td (on/off) @ 25°C | 12ns/215ns | |
Test Condition | 400V, 10A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 115 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM5.98100 | RM59.81 |
| 100 | RM4.07670 | RM407.67 |
| 500 | RM3.26192 | RM1,630.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.00007 | RM3,000.07 |
| 2,000 | RM2.77987 | RM5,559.74 |
| 3,000 | RM2.66770 | RM8,003.10 |
| 5,000 | RM2.60336 | RM13,016.80 |
| Unit Price without VAT: | RM9.30000 |
|---|---|
| Unit Price with VAT: | RM10.23000 |






