Parametric Equivalent



IMDQ75R020M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ75R020M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R020M2HXTMA1CT-ND - Cut Tape (CT) 448-IMDQ75R020M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R020M2HXTMA1 |
Description | IMDQ75R020M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 44.7A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 9.8mA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2085 pF @ 500 V |
FET Type | Power Dissipation (Max) 340W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22-1 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMDQ75R020M2HXTMA1 | Infineon Technologies | 0 | 448-AIMDQ75R020M2HXTMA1CT-ND | RM65.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.84000 | RM62.84 |
| 10 | RM44.24600 | RM442.46 |
| 100 | RM37.34840 | RM3,734.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM30.51336 | RM22,885.02 |
| Unit Price without VAT: | RM62.84000 |
|---|---|
| Unit Price with VAT: | RM69.12400 |


