N-Channel 750 V 81A (Tj) 326W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMDQ75R020M1HXUMA1

DigiKey Part Number
448-AIMDQ75R020M1HXUMA1TR-ND - Tape & Reel (TR)
448-AIMDQ75R020M1HXUMA1CT-ND - Cut Tape (CT)
448-AIMDQ75R020M1HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMDQ75R020M1HXUMA1
Description
SICFET N-CH 750V PG-HDSOP-22
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 81A (Tj) 326W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
AIMDQ75R020M1HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
18mOhm @ 32.5A, 20V
Vgs(th) (Max) @ Id
5.6V @ 11.7mA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 18 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
2217 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM75.18000RM75.18
10RM53.38300RM533.83
100RM45.39310RM4,539.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM37.08575RM27,814.31
Manufacturers Standard Package
Unit Price without VAT:RM75.18000
Unit Price with VAT:RM82.69800