


IMZC140R011M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC140R011M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC140R011M2HXKSA1 |
Description | IMZC140R011M2HXKSA1 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 147A (Tc) 568W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11.5mOhm @ 69.1A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 21.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4830 pF @ 1000 V |
FET Type | Power Dissipation (Max) 568W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.07000 | RM108.07 |
| 30 | RM69.41633 | RM2,082.49 |
| 120 | RM61.04633 | RM7,325.56 |
| Unit Price without VAT: | RM108.07000 |
|---|---|
| Unit Price with VAT: | RM118.87700 |


