


IPB024N08NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB024N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB024N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB024N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB024N08NF2SATMA1 |
Description | TRENCH 40<-<100V PG-TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 107A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB024N08NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 85µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6200 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.91000 | RM19.91 |
| 10 | RM13.07100 | RM130.71 |
| 100 | RM9.19170 | RM919.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM7.16525 | RM5,732.20 |
| 1,600 | RM6.69251 | RM10,708.02 |
| 2,400 | RM6.45182 | RM15,484.37 |
| 4,000 | RM6.18142 | RM24,725.68 |
| 5,600 | RM6.02138 | RM33,719.73 |
| Unit Price without VAT: | RM19.91000 |
|---|---|
| Unit Price with VAT: | RM21.90100 |

