Similar

IPB160N04S2L03ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB160N04S2L03ATMA2TR-ND - Tape & Reel (TR) 448-IPB160N04S2L03ATMA2CT-ND - Cut Tape (CT) 448-IPB160N04S2L03ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB160N04S2L03ATMA2 |
Description | MOSFET N-CH 40V 160A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB160N04S2L03ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.49000 | RM17.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.14936 | RM6,149.36 |
| Unit Price without VAT: | RM17.49000 |
|---|---|
| Unit Price with VAT: | RM19.23900 |




