IPB160N04S2L03ATMA2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 800
Unit Price: RM7.60666
Datasheet
N-Channel 40 V 160A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB160N04S2L03ATMA2

DigiKey Part Number
448-IPB160N04S2L03ATMA2TR-ND - Tape & Reel (TR)
448-IPB160N04S2L03ATMA2CT-ND - Cut Tape (CT)
448-IPB160N04S2L03ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB160N04S2L03ATMA2
Description
MOSFET N-CH 40V 160A TO263-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB160N04S2L03ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.49000RM17.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.14936RM6,149.36
Manufacturers Standard Package
Unit Price without VAT:RM17.49000
Unit Price with VAT:RM19.23900