
IPB160N04S4LH1ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB160N04S4LH1ATMA1TR-ND - Tape & Reel (TR) 448-IPB160N04S4LH1ATMA1CT-ND - Cut Tape (CT) 448-IPB160N04S4LH1ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB160N04S4LH1ATMA1 |
Description | MOSFET N-CH 40V 160A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB160N04S4LH1ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 14950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 10 | RM8.41600 | RM84.16 |
| 100 | RM5.84660 | RM584.66 |
| 500 | RM4.99198 | RM2,495.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.39594 | RM4,395.94 |
| 2,000 | RM4.09941 | RM8,198.82 |
| 3,000 | RM4.07840 | RM12,235.20 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |



