N-Channel 40 V 160A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB160N04S4LH1ATMA1

DigiKey Part Number
448-IPB160N04S4LH1ATMA1TR-ND - Tape & Reel (TR)
448-IPB160N04S4LH1ATMA1CT-ND - Cut Tape (CT)
448-IPB160N04S4LH1ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB160N04S4LH1ATMA1
Description
MOSFET N-CH 40V 160A TO263-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB160N04S4LH1ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
14950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,815
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.92000RM12.92
10RM8.41600RM84.16
100RM5.84660RM584.66
500RM4.99198RM2,495.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.39594RM4,395.94
2,000RM4.09941RM8,198.82
3,000RM4.07840RM12,235.20
Manufacturers Standard Package
Unit Price without VAT:RM12.92000
Unit Price with VAT:RM14.21200