N-Channel 900 V 15A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB90R340C3ATMA2

DigiKey Part Number
IPB90R340C3ATMA2TR-ND - Tape & Reel (TR)
IPB90R340C3ATMA2CT-ND - Cut Tape (CT)
IPB90R340C3ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB90R340C3ATMA2
Description
MOSFET N-CH 900V 15A TO263-3
Customer Reference
Detailed Description
N-Channel 900 V 15A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB90R340C3ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 9.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.67000RM26.67
10RM17.89500RM178.95
100RM12.91610RM1,291.61
500RM11.66870RM5,834.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.98367RM8,983.67
Manufacturers Standard Package
Unit Price without VAT:RM26.67000
Unit Price with VAT:RM29.33700