N-Channel 100 V 17A (Ta), 118A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 17A (Ta), 118A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD052N10NF2SATMA1

DigiKey Part Number
448-IPD052N10NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD052N10NF2SATMA1CT-ND - Cut Tape (CT)
448-IPD052N10NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD052N10NF2SATMA1
Description
MOSFET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Ta), 118A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD052N10NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
3.8V @ 84µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,609
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.07000RM11.07
10RM7.13100RM71.31
100RM4.88240RM488.24
500RM3.92046RM1,960.23
1,000RM3.61129RM3,611.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.95528RM5,910.56
4,000RM2.89590RM11,583.60
Manufacturers Standard Package
Unit Price without VAT:RM11.07000
Unit Price with VAT:RM12.17700