IPD60R2K0C6BTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2,490
Unit Price: RM4.93000
Datasheet

Similar


onsemi
In Stock: 18,062
Unit Price: RM12.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,120
Unit Price: RM3.98000
Datasheet

Similar


STMicroelectronics
In Stock: 2,838
Unit Price: RM6.11000
Datasheet

Similar


STMicroelectronics
In Stock: 3,318
Unit Price: RM10.44000
Datasheet
N-Channel 600 V 2.4A (Tc) 22.3W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 2.4A (Tc) 22.3W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R2K0C6BTMA1

DigiKey Part Number
IPD60R2K0C6BTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R2K0C6BTMA1
Description
MOSFET N-CH 600V 2.4A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 2.4A (Tc) 22.3W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 760mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
22.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes