N-Channel 900 V 6.9A (Tc) 104W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPI90R800C3

DigiKey Part Number
IPI90R800C3-ND
Manufacturer
Manufacturer Product Number
IPI90R800C3
Description
MOSFET N-CH 900V 6.9A TO262-3
Customer Reference
Detailed Description
N-Channel 900 V 6.9A (Tc) 104W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 460µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.