N-Channel 30 V 30A (Ta), 121A (Tc) 3.8W (Ta), 107W (Tc) Through Hole PG-TO220-3-U05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP023N03LF2SAKSA1

DigiKey Part Number
448-IPP023N03LF2SAKSA1-ND
Manufacturer
Manufacturer Product Number
IPP023N03LF2SAKSA1
Description
MOSFET N-CH 30V 75A TO220AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 121A (Tc) 3.8W (Ta), 107W (Tc) Through Hole PG-TO220-3-U05
Datasheet
 Datasheet
EDA/CAD Models
IPP023N03LF2SAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.35mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
2.35V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-U05
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM4.18800RM41.88
100RM2.80730RM280.73
500RM2.21484RM1,107.42
1,000RM2.02425RM2,024.25
2,000RM1.86396RM3,727.92
5,000RM1.69054RM8,452.70
10,000RM1.68878RM16,887.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800