N-Channel 60 V 100A (Tc) 3W (Ta), 136W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP029N06NXKSA1

DigiKey Part Number
448-IPP029N06NXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP029N06NXKSA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 3W (Ta), 136W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.3V @ 75µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5125 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM13.16000RM13.16
50RM6.60420RM330.21
100RM5.96750RM596.75
500RM4.85108RM2,425.54
1,000RM4.49231RM4,492.31
2,000RM4.19076RM8,381.52
5,000RM4.18280RM20,914.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.16000
Unit Price with VAT:RM14.47600