


IPU80R900P7AKMA1 | |
|---|---|
DigiKey Part Number | IPU80R900P7AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU80R900P7AKMA1 |
Description | MOSFET N-CH 800V 6A TO251-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 45W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPU80R900P7AKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 75 | RM3.02013 | RM226.51 |
| 150 | RM2.70807 | RM406.21 |
| 525 | RM2.26322 | RM1,188.19 |
| 1,050 | RM2.07060 | RM2,174.13 |
| 2,025 | RM1.91641 | RM3,880.73 |
| 5,025 | RM1.74789 | RM8,783.15 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |








